Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-SCS007V1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4841442
Your Part Number
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.770 ($78.947) |
Price for:Each
Minimum: 1
Multiple: 1
$71.77 ($78.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-SCS007V1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4841442
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTUSB4531QTR
Kit Application TypeInterface
Application Sub TypeUSB Type-C Power Delivery (PD) Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board STUSB4531QTR
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-SCS007V1 is a STUSB4531 USB PD controller evaluation board. It is a ready-to-use USB PD sink based on the STUSB4531. It handles the USB PD negotiation with a source to enable one or more charging paths. Several LEDs report power availability on each of the 4 available outputs. The USB PD sink port is preconfigured with three FIXED PDOs (5V, 9V, 15V) and one VARIABLE PDO (9V to 20V) to address a broad range of applications (PDP = 30W). PDOs can be easily customized with the associated graphical user interface (GUI).
- USB Power Delivery SINK port (up to 100W)
- STUSB4531 USB PD controller, certified for: USB Type-C® (rev 2.4), USB PD (rev 3.2), TID: 13956
- Dead battery support
- Customizable startup profiles
- Multiple output paths
- Compliant with USB2.0
- Low BOM cost, small footprint
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Interface
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
STUSB4531QTR
Application Sub Type
USB Type-C Power Delivery (PD) Controller
Core Sub-Architecture
-
Kit Contents
Evaluation Board STUSB4531QTR
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001