Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $272.690 ($299.959) |
Product Information
Product Overview
EVLSPIN32G4-ACT is a reference design for implementing next generation smart actuators, based on the STSPIN32G4, a system-in-package integrating in a 9x9 mm VFQFPN package, a triple high-performance half-bridge gate driver with a rich set of programmable features and a mixed signal STM32G431 microcontroller. The board is designed to drive three-phase brushless motors with total power of 250 W in a very compact form factor (62 mm x 50 mm). Monitoring is available for the power stage in case of overheating, overvoltage, and overcurrent. The sensing of motor winding currents can be selected between three-shunt or single-shunt topology. The board is ready for FOC and 6-step control algorithms and can run in sensor-less and sensor-based mode using Hall sensors or quadrature encoder.
- Power stage based on STL60N10F7 power MOSFETs with o/p current of 5Arms
- Bus voltage from 10V to 48V with dedicated monitoring
- STSPIN32G4, high performance three-phase motor controller with embedded STSPIN32G431 MCU
- Triple-shunt or single-shunt differential current sensing using embedded operational amplifiers
- Inputs for speed/position feedback by digital Hall sensors or incremental quadrature encoders
- Predisposition for CAN bus
- NTC sensor for power stage temperature monitoring
- Interface with STWIN.box and external sensor boards
Technical Specifications
STMicroelectronics
Power Management - Motor Control
-
-
-
STSPIN32G431, STL60N10F7
AC Induction Motor, BLDC, PMSM
-
Evaluation Board STSPIN32G4, STL60N10F7
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate