Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $260.980 ($287.078) |
Product Information
Product Overview
EVAL-CN0276-SDPZ is a high performance, 10bit to 16bit resolver-to-digital converter evaluation board. This complete high performance resolver-to-digital (RDC) circuit that accurately measures angular position and velocity in automotive, avionics, and critical industrial applications where high reliability is required over a wide temperature range. The circuit has an innovative resolver rotor driver circuit that has two modes of operation: high performance and low power. In the high performance state, the system operates on a single 12V supply and can supply 6.4Vrms (18V p-p) to the resolver. In the low power state, the system operates on a single 6V supply and can supply 3.2Vrms (9.2V p-p) to the resolver, with less than 100mA of current consumption. Active filtering is provided in both the driver and receiver to minimize the effects of quantization noise.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
-
-
-
AD8692, AD2S1210, ADG1611, ADG1612, ADM6328, ADP7104, AD8397, AD8694
Resolver to Digital Converter
-
Evaluation Board CN0276
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate