Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDEVKIT-S12VRPCopy
Manufacturer Standard Lead Time52 weeks
Order Code2900151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $215.800 ($237.380) |
Price for:Each
Minimum: 1
Multiple: 1
$215.80 ($237.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDEVKIT-S12VRPCopy
Manufacturer Standard Lead Time52 weeks
Order Code2900151
Silicon ManufacturerNXP
Silicon Core NumberMC9S12VRP
Kit Application TypeIndustrial and Automotive
Application Sub TypeMotor Control
Core ArchitectureS12
Core Sub-Architecture-
Silicon Family NameS12 MagniV
Kit ContentsDev Kit Board MC9S12VRP
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DEVKIT-S12VRP features the S12VRP microcontroller, an automotive 16bit MCU for motor control relay based applications. The S12VRP integrates an S12 CPU, a LIN physical interface, a current sense amplifier, a 5V regulator system to supply the microcontroller and low-side drivers to control the relay. The DEVKIT-S12VRP is an ultra-low-cost development platform that includes a relay, switch buttons, an RGB LED, circuitry for a current sense amplifier, access to all pins and an on-board OSBDM.
- MC9S12VRP in 48 pins LQFP
- BDM connector
- Connector for LIN output
- Connector for motor control
- Relay and shunt resistor
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Industrial and Automotive
Core Architecture
S12
Silicon Family Name
S12 MagniV
Product Range
-
Silicon Core Number
MC9S12VRP
Application Sub Type
Motor Control
Core Sub-Architecture
-
Kit Contents
Dev Kit Board MC9S12VRP
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07