Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,737.190 ($7,410.909) |
Product Information
Product Overview
ADMX6001-EBZ is a DC-coupled 10GSPS digitizer evaluation board. This is a reference design of a DC-coupled single channel 10GSPS digitizer featuring the AD9213, a low noise, 12-bit high-speed analogue-to-digital converter (ADC) and the AD4080, a 20-bit precision ADC. The dual-path design achieves true low noise digitization in the broadband from DC to 5GHz. By biasing the ADC driver ADL5580 with the precision digital-to-analogue converter (DAC) LTC2664, the ADMX6001-EBZ is capable of handling unipolar and bipolar signals at various DC levels, maximizing utility of the input dynamic range of AD9213. This design is ideal for high performance time-domain instruments such as time-of-flight mass spectrometry (TOF MS), distributed fibre optic sensing (DFOS), and digital oscilloscope.
- Dual-path, low noise design for broad coverage from DC to 5GHz
- High-speed path with AD9213, a low noise 12-bit ADC running at 10GSPS
- ADL5580, a fully differential 10GHz ADC driver
- Precision path with AD4080, a 20-bit, 40MSPS, differential SAR ADC reduces 1/f noise
- ADC driver input, biased with DAC output voltage, adjusts DC offset of unipolar signal
- Single-ended unipolar signal with DC offset to differential signal conversion by ADL5580
- ADL5580 biased by DAC LTC2664 output for maximizing AD9213 input dynamic range
- FMC+ HSPC connector for interface with Xilinx VCU118 FPGA board
Contents
ADMX6001-EBZ board, AC-DC power supply, SDI65-12-UC-P6 (12V/65W).
Technical Specifications
Analog Devices
Data Acquisition
-
-
-
ADMX6001
DC-Coupled Digitizer
-
Evaluation Board ADMX6001, AC-DC Power Supply, SDI65-12-UC-P6 (12V/65W)
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate