Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM415 32.768KDZF-UT
Order Code
Re-Reel1457182RL
Cut Tape1457182
Product RangeCM415
Your Part Number
44,732 total stock globally
Need more?
43508 Delivery in 10-14 Business Days(US stock)
1224 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.900 ($2.090) |
| 25+ | $1.820 ($2.002) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM415 32.768KDZF-UT
Order Code
Re-Reel1457182RL
Cut Tape1457182
Product RangeCM415
Technical Datasheet
Product RangeCM415
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 4.1mm x 1.5mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CM415 series Tuning Fork Crystal Unit in a SMD ceramic package. The device is most appropriate for portable devices, automotive applications and mobile telecommunication devices.
- Tuning fork crystal with ceramic packaged type High-density SMD type
- Light weight with small and thin packaging High-stability assured with tight vacuum sealing
- 53000 Quality factor
Applications
Portable Devices, Communications & Networking, Industrial
Technical Specifications
Product Range
CM415
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 4.1mm x 1.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Alternatives for CM415 32.768KDZF-UT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001