Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part NoS40000Copy
Manufacturer Standard Lead Time14 weeks
Order Code1007372
Your Part Number
74 total stock globally
Need more?
74 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.980 ($5.478) |
| 10+ | $4.560 ($5.016) |
| 25+ | $4.210 ($4.631) |
| 50+ | $3.920 ($4.312) |
| 100+ | $2.780 ($3.058) |
| 500+ | $2.750 ($3.025) |
Price for:Each
Minimum: 1
Multiple: 1
$4.98 ($5.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part NoS40000Copy
Manufacturer Standard Lead Time14 weeks
Order Code1007372
Technical Datasheet
Product Range-
Frequency Nom40kHz
Crystal Frequency40kHz
Frequency Tolerance + / -60ppm
Frequency Stability + / -45ppm
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 8mm x 3mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S40000 is a miniature tuning fork quartz Crystal Oscillator offers 40kHz frequency and ±60PPM tolerance at 25°C.
- 35kΩ Series resistance
- 2.3pF Shunt capacitance
Applications
Industrial
Technical Specifications
Product Range
-
Crystal Frequency
40kHz
Frequency Stability + / -
45ppm
Crystal Case / Package
Cylinder Radial, 8mm x 3mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Frequency Nom
40kHz
Frequency Tolerance + / -
60ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605