Crystals:

9,465 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3253651RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.750
($1.92)
500+
$1.660
($1.83)
Total:$175.00
Min: 100 / Mult: 1
26MHz
SMD, 1.6mm x 1.2mm
-
9pF
10ppm
FA-118T Series
-40°C
85°C
3228428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.341
($0.38)
500+
$0.307
($0.34)
1000+
$0.294
($0.32)
Total:$34.10
Min: 100 / Mult: 1
4MHz
SMD, 11.5mm x 4.7mm
30ppm
12pF
30ppm
ABLS
-40°C
85°C
3264408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
($0.71)
10+
$0.558
($0.61)
25+
$0.557
($0.61)
50+
$0.555
($0.61)
100+
$0.522
($0.57)
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3264378RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.390
($0.43)
500+
$0.360
($0.40)
1000+
$0.305
($0.34)
Total:$39.00
Min: 100 / Mult: 1
12MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-40°C
85°C
3264519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.989
($1.09)
10+
$0.856
($0.94)
25+
$0.853
($0.94)
50+
$0.850
($0.94)
100+
$0.800
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
28.63636MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
3264530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
($1.56)
10+
$1.220
($1.34)
25+
$1.170
($1.29)
50+
$1.110
($1.22)
100+
$1.060
($1.17)
More Pricing...
Total:$1.42
Min: 1 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
50ppm
12pF
30ppm
IXA20 Series
-40°C
125°C
3264296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.349
($0.38)
500+
$0.333
($0.37)
1000+
$0.319
($0.35)
Total:$34.90
Min: 100 / Mult: 1
25MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3228369RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.279
($0.31)
500+
$0.260
($0.29)
1000+
$0.258
($0.28)
Total:$27.90
Min: 100 / Mult: 1
11.0592MHz
SMD, 11.5mm x 4.7mm
100ppm
20pF
30ppm
ABLS
-55°C
125°C
3228407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.382
($0.42)
500+
$0.338
($0.37)
1000+
$0.294
($0.32)
Total:$38.20
Min: 100 / Mult: 1
24.576MHz
SMD, 11.5mm x 4.7mm
35ppm
20pF
25ppm
ABLS
-20°C
70°C
3649769

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.893
($0.98)
9000+
$0.827
($0.91)
Total:$2,679.00
Min: 3000 / Mult: 3000
16MHz
SMD, 2.5mm x 2mm
50ppm
10pF
30ppm
ECX-2236Q Series
-40°C
125°C
3264369RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.387
($0.43)
500+
$0.355
($0.39)
1000+
$0.302
($0.33)
Total:$38.70
Min: 100 / Mult: 1
3.6864MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-20°C
70°C
3228488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.570
($0.63)
500+
$0.515
($0.57)
Total:$57.00
Min: 100 / Mult: 1
18.432MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
10ppm
ABM8
-40°C
85°C
3264515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.989
($1.09)
10+
$0.856
($0.94)
25+
$0.853
($0.94)
50+
$0.850
($0.94)
100+
$0.800
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
3253652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
($1.95)
10+
$1.570
($1.73)
25+
$1.540
($1.69)
50+
$1.510
($1.66)
100+
$1.400
($1.54)
More Pricing...
Total:$1.77
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
-
8pF
10ppm
FA-118T Series
-40°C
85°C
3228360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.416
($0.46)
10+
$0.383
($0.42)
100+
$0.341
($0.38)
500+
$0.308
($0.34)
1000+
$0.274
($0.30)
Total:$2.08
Min: 5 / Mult: 5
16MHz
SMD, 11.5mm x 4.7mm
35ppm
20pF
30ppm
ABLS
-40°C
85°C
3264515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.800
($0.88)
500+
$0.765
($0.84)
Total:$80.00
Min: 100 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
3228427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.299
($0.33)
500+
$0.288
($0.32)
1000+
$0.272
($0.30)
Total:$29.90
Min: 100 / Mult: 1
4MHz
SMD, 11.5mm x 4.7mm
30ppm
12pF
30ppm
ABLS
-20°C
70°C
3264317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.616
($0.68)
10+
$0.529
($0.58)
100+
$0.457
($0.50)
500+
$0.412
($0.45)
1000+
$0.388
($0.43)
Total:$3.08
Min: 5 / Mult: 5
9.8304MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.681
($0.75)
500+
$0.651
($0.72)
Total:$68.10
Min: 100 / Mult: 5
40MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
ILCX18 Series
-40°C
85°C
1652560RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2000+
$0.920
($1.01)
Total:$1,840.00
Min: 2000 / Mult: 2000
32.768kHz
Cylinder SMD, 6mm x 1.9mm Dia
-
6pF
20ppm
CMR200T
-40°C
85°C
3264409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
($0.71)
10+
$0.558
($0.61)
25+
$0.557
($0.61)
50+
$0.555
($0.61)
100+
$0.522
($0.57)
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3228415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.367
($0.40)
10+
$0.310
($0.34)
100+
$0.263
($0.29)
500+
$0.246
($0.27)
1000+
$0.241
($0.27)
Total:$1.84
Min: 5 / Mult: 5
28.63636MHz
SMD, 11.5mm x 4.7mm
35ppm
18pF
30ppm
ABLS
-40°C
85°C
3501622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.798
($0.88)
25+
$0.796
($0.88)
50+
$0.793
($0.87)
100+
$0.746
($0.82)
500+
$0.711
($0.78)
Total:$7.98
Min: 10 / Mult: 10
27.12MHz
SMD, 2mm x 1.6mm
35ppm
6pF
30ppm
ABM11AIG Series
-40°C
125°C
3264530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.060
($1.17)
500+
$0.962
($1.06)
Total:$106.00
Min: 100 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
50ppm
12pF
30ppm
IXA20 Series
-40°C
125°C
3228403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.272
($0.30)
500+
$0.271
($0.30)
1000+
$0.269
($0.30)
Total:$27.20
Min: 100 / Mult: 1
24MHz
SMD, 11.5mm x 4.7mm
30ppm
16pF
30ppm
ABLS
-20°C
70°C
8576-8600 of 9465 items
of 379 page(s)
Trade Account