Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.554 ($0.6094) |
| 500+ | $0.501 ($0.5511) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$55.40 ($60.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-18.432MHZ-D1X-T
Order Code3228488RL
Product RangeABM8
Technical Datasheet
Frequency Nom18.432MHz
Product RangeABM8
Crystal Frequency18.432MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
18.432MHz
Crystal Frequency
18.432MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Product Range
ABM8
Frequency Tolerance + / -
10ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065