Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4712517RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.394
($0.43)
500+
$0.372
($0.41)
1000+
$0.324
($0.36)
Total:$39.40
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
4228901RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.565
($0.62)
500+
$0.508
($0.56)
Total:$56.50
Min: 100 / Mult: 1
14.31818MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
4228677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.832
($0.92)
10+
$0.698
($0.77)
25+
$0.652
($0.72)
50+
$0.605
($0.67)
100+
$0.560
($0.62)
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
32.768kHz
SMD, 8.7mm x 3.8mm
-
6pF
20ppm
85SMX Series
-40°C
85°C
4712563
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.692
($0.76)
10+
$0.602
($0.66)
25+
$0.569
($0.63)
50+
$0.535
($0.59)
100+
$0.440
($0.48)
Total:$0.69
Min: 1 / Mult: 1
18.432MHz
SMD, 5mm x 3.2mm
50ppm
20pF
50ppm
QT532S Series
-20°C
70°C
4571760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$0.461
($0.51)
Total:$46.10
Min: 100 / Mult: 5
32MHz
-
10ppm
6pF
10ppm
-
-20°C
70°C
4572194RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.494
($0.54)
500+
$0.485
($0.53)
Total:$49.40
Min: 100 / Mult: 10
26MHz
-
30ppm
6pF
30ppm
-
-20°C
70°C
4716077

RoHS

Each
5+
$0.361
($0.40)
10+
$0.307
($0.34)
100+
$0.266
($0.29)
500+
$0.247
($0.27)
1000+
$0.236
($0.26)
Total:$1.80
Min: 5 / Mult: 5
20MHz
SMD, 11.4mm x 4.73mm
30ppm
20pF
20ppm
MP SJK 6C Series
-20°C
70°C
4716079

RoHS

Each
5+
$0.361
($0.40)
10+
$0.307
($0.34)
100+
$0.266
($0.29)
500+
$0.247
($0.27)
1000+
$0.236
($0.26)
Total:$1.80
Min: 5 / Mult: 5
24MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
MP SJK 6C Series
-20°C
70°C
4308636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.518
($0.57)
500+
$0.415
($0.46)
Total:$51.80
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
20ppm
12.5pF
20ppm
MP SJK 7R Series
-40°C
85°C
4242707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.566
($0.62)
10+
$0.562
($0.62)
100+
$0.557
($0.61)
500+
$0.552
($0.61)
1000+
$0.541
($0.60)
Total:$2.83
Min: 5 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
10ppm
12pF
10ppm
XRCGB Series
-30°C
85°C
246771202

RoHS

Each
5+
$0.366
($0.40)
Total:$1.83
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
4308626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.488
($0.54)
10+
$0.409
($0.45)
100+
$0.392
($0.43)
500+
$0.374
($0.41)
1000+
$0.350
($0.38)
Total:$2.44
Min: 5 / Mult: 5
27MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
10ppm
MP SJK 7Y Series
-20°C
70°C
4313431

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.556
($0.61)
Total:$556.00
Min: 1000 / Mult: 1000
39MHz
SMD, 2mm x 1.6mm
13ppm
10pF
8ppm
ECS-CDX Series
-40°C
95°C
4326476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.618
($0.68)
500+
$0.532
($0.59)
Total:$61.80
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
QT3C Series
-40°C
85°C
4706816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.843
($0.93)
500+
$0.760
($0.84)
Total:$84.30
Min: 100 / Mult: 5
-
-
20ppm
-
10ppm
-
-
-
4706851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.865
($0.95)
500+
$0.779
($0.86)
Total:$86.50
Min: 100 / Mult: 5
-
-
20ppm
-
10ppm
-
-
-
4706600RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.815
($0.90)
500+
$0.730
($0.80)
Total:$81.50
Min: 100 / Mult: 5
-
-
10ppm
-
10ppm
-
-
-
4542028

RoHS

Each
1+
$0.875
($0.96)
10+
$0.777
($0.85)
25+
$0.732
($0.81)
50+
$0.704
($0.77)
100+
$0.675
($0.74)
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
30ppm
12pF
30ppm
QT252S Series
-20°C
70°C
4542037

RoHS

Each
1+
$0.769
($0.85)
10+
$0.675
($0.74)
25+
$0.631
($0.69)
50+
$0.609
($0.67)
100+
$0.548
($0.60)
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
20MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
QT252S Series
-20°C
70°C
4715996RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.180
($4.60)
500+
$4.050
($4.46)
Total:$418.00
Min: 100 / Mult: 1
-
-
50ppm
-
30ppm
-
-
-
4715737RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.768
($0.84)
500+
$0.692
($0.76)
Total:$76.80
Min: 100 / Mult: 1
-
-
30ppm
-
15ppm
-
-
-
4715973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.280
($4.71)
500+
$4.080
($4.49)
Total:$428.00
Min: 100 / Mult: 1
-
-
50ppm
-
30ppm
-
-
-
4257600RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.454
($0.50)
500+
$0.417
($0.46)
Total:$45.40
Min: 100 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
50ppm
8pF
50ppm
XRCGE Series
-40°C
125°C
4228680RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.411
($0.45)
500+
$0.390
($0.43)
Total:$41.10
Min: 100 / Mult: 1
20MHz
SMD, 11.4mm x 4.9mm
50ppm
30pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4228685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.373
($0.41)
500+
$0.365
($0.40)
Total:$37.30
Min: 100 / Mult: 1
4MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
5301-5325 of 9589 items
of 384 page(s)
Trade Account