Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-068-06-09(1313)A-M1ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4568392
Your Part Number
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.670 ($63.437) |
| 3+ | $49.560 ($54.516) |
| 10+ | $43.660 ($48.026) |
| 25+ | $42.790 ($47.069) |
| 100+ | $40.700 ($44.770) |
Price for:Each
Minimum: 1
Multiple: 1
$57.67 ($63.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-068-06-09(1313)A-M1ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4568392
Technical Datasheet
No. of Stages-
Cooling Power Pc7.1W
Current Max @ Diff Temperature Max1.5A
Voltage Max @ Diff Temperature Max7.9V
Length13.2mm
Width13.2mm
Depth2.4mm
Temperature Difference Max72.9°C
Product Range-
Internal Resistance4.89ohm
Lead Wires30 AWG Solid Bare
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-APOT-068-06-09(1313)A-M1A is a thermoelectric cooler module. Applications include laser diodes, optical transceivers, lidar sensors, infrared range (IR) sensors, CMOS sensors, autonomous systems, machine vision, security cameras.
- Precise temperature control, solid-state reliability
- Hot side temperature is 27°C
- Temperature difference is 72.9°C at 300K
- Maximum voltage is 7.9V
- Maximum current is 1.5A, 7.1W cooling power
- Internal resistance is 4.89ohm
- Flatness/parallelism is 0.05 / 0.05mm
- Lead length is 50.8 ±2mm
- Temperature range from -40°C to +120°C
- Dimension is 13.2mm length x 2.4 ±0.127mm height x 13.2mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
1.5A
Length
13.2mm
Depth
2.4mm
Product Range
-
Lead Wires
30 AWG Solid Bare
Cooling Power Pc
7.1W
Voltage Max @ Diff Temperature Max
7.9V
Width
13.2mm
Temperature Difference Max
72.9°C
Internal Resistance
4.89ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01