Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-031-11-17-E-C2Copy
Manufacturer Standard Lead Time12 weeks
Order Code4568374
Your Part Number
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.150 ($33.165) |
| 3+ | $26.560 ($29.216) |
| 10+ | $25.120 ($27.632) |
| 25+ | $22.970 ($25.267) |
| 100+ | $22.400 ($24.640) |
Price for:Each
Minimum: 1
Multiple: 1
$30.15 ($33.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-031-11-17-E-C2Copy
Manufacturer Standard Lead Time12 weeks
Order Code4568374
Technical Datasheet
No. of Stages-
Cooling Power Pc9W
Current Max @ Diff Temperature Max3.7A
Voltage Max @ Diff Temperature Max3.9V
Length15mm
Width15mm
Depth3.6mm
Temperature Difference Max70°C
Product Range-
Internal Resistance-
Lead WiresRed & Black
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-ADV-031-11-17-E-C2 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Temperature difference is 70°C at 300K
- Maximum voltage is 3.9V
- Maximum current is 3.7A
- 9W cooling power
- Flatness/parallelism is 0.05 / 0.05mm
- Maximum mounting pressure is 1.5MPa
- UL rated wire to 105°C
- Dimension is 15mm length x 3.6mm depth x 15mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
3.7A
Length
15mm
Depth
3.6mm
Product Range
-
Lead Wires
Red & Black
Cooling Power Pc
9W
Voltage Max @ Diff Temperature Max
3.9V
Width
15mm
Temperature Difference Max
70°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008