Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008859Copy
Manufacturer Standard Lead Time12 weeks
Order Code3912323
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $76.040 ($83.644) |
| 3+ | $66.040 ($72.644) |
| 10+ | $64.450 ($70.895) |
| 25+ | $61.790 ($67.969) |
Price for:Each
Minimum: 1
Multiple: 1
$76.04 ($83.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008859Copy
Manufacturer Standard Lead Time12 weeks
Order Code3912323
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc78W
Current Max @ Diff Temperature Max3.6A
Voltage Max @ Diff Temperature Max36.1V
Length40mm
Width40mm
Depth3.6mm
Temperature Difference Max72°C
Product Range-
Internal Resistance7.7ohm
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.6A
Length
40mm
Depth
3.6mm
Product Range
-
Lead Wires
-
Cooling Power Pc
78W
Voltage Max @ Diff Temperature Max
36.1V
Width
40mm
Temperature Difference Max
72°C
Internal Resistance
7.7ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055