Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APHM04-032-12XCopy
Manufacturer Standard Lead Time11 weeks
Order Code4568391
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.280 ($76.208) |
| 3+ | $59.540 ($65.494) |
| 10+ | $52.450 ($57.695) |
| 25+ | $51.400 ($56.540) |
Price for:Each
Minimum: 1
Multiple: 1
$69.28 ($76.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APHM04-032-12XCopy
Manufacturer Standard Lead Time11 weeks
Order Code4568391
Technical Datasheet
No. of Stages-
Cooling Power Pc1.5W
Current Max @ Diff Temperature Max600mA
Voltage Max @ Diff Temperature Max4V
Length6.4mm
Width8mm
Depth2.3mm
Temperature Difference Max71K
Product Range-
Internal Resistance4.98ohm
Lead WiresInsulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-APHM04-032-12X is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Maximum temperature difference is 71K
- Maximum voltage is 4V
- Maximum current is 600mA
- Cooling power is 1.8W
- Internal resistance is 4.16ohm
- 6.4mm length, 2.3mm depth, 8mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
600mA
Length
6.4mm
Depth
2.3mm
Product Range
-
Lead Wires
Insulated
Cooling Power Pc
1.5W
Voltage Max @ Diff Temperature Max
4V
Width
8mm
Temperature Difference Max
71K
Internal Resistance
4.98ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007