Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-035-14-16-E-C2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4568379
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.820 ($32.802) |
| 3+ | $26.230 ($28.853) |
| 10+ | $24.830 ($27.313) |
| 25+ | $22.730 ($25.003) |
| 100+ | $22.160 ($24.376) |
Price for:Each
Minimum: 1
Multiple: 1
$29.82 ($32.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-035-14-16-E-C2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4568379
Technical Datasheet
No. of Stages-
Cooling Power Pc15.4W
Current Max @ Diff Temperature Max5.5A
Voltage Max @ Diff Temperature Max4.3V
Length30mm
Width15mm
Depth3.7mm
Temperature Difference Max70°C
Product Range-
Internal Resistance-
Lead WiresRed & Black
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-ADV-035-14-16-E-C2 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Temperature difference is 70°C at 300K
- Maximum voltage is 4.3V
- Maximum current is 5.5A
- 15.4W cooling power
- Flatness/parallelism is 0.07 / 0.07mm
- Maximum mounting pressure is 1.5MPa
- UL rated wire to 105°C
- Dimension is 30mm length x 3.7mm depth x 15mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
5.5A
Length
30mm
Depth
3.7mm
Product Range
-
Lead Wires
Red & Black
Cooling Power Pc
15.4W
Voltage Max @ Diff Temperature Max
4.3V
Width
15mm
Temperature Difference Max
70°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017