Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP151-4031Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892377
Product RangeCP151 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $100.340 ($110.374) |
| 5+ | $94.280 ($103.708) |
| 10+ | $93.620 ($102.982) |
Price for:Each
Minimum: 1
Multiple: 1
$100.34 ($110.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP151-4031Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892377
Product RangeCP151 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc229W
Current Max @ Diff Temperature Max15.1A
Voltage Max @ Diff Temperature Max24.6V
Length40mm
Width40mm
Depth3.1mm
Temperature Difference Max68°C
Product RangeCP151 Series
Internal Resistance1.25ohm
Lead Wires100mm AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
229W
Voltage Max @ Diff Temperature Max
24.6V
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
1.25ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
15.1A
Length
40mm
Depth
3.1mm
Product Range
CP151 Series
Lead Wires
100mm AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023