Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008855
Order Code3912318
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.650 ($70.015) |
| 3+ | $53.940 ($59.334) |
| 10+ | $46.990 ($51.689) |
| 25+ | $46.060 ($50.666) |
Price for:Each
Minimum: 1
Multiple: 1
$63.65 ($70.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008855
Order Code3912318
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc600mW
Current Max @ Diff Temperature Max800mA
Voltage Max @ Diff Temperature Max1.3V
Length4.9mm
Width3.25mm
Depth2.45mm
Temperature Difference Max67°C
Product Range-
Internal Resistance-
Lead Wires100mm, UL-Style 1569, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
800mA
Length
4.9mm
Depth
2.45mm
Product Range
-
Lead Wires
100mm, UL-Style 1569, PVC Insulated
Cooling Power Pc
600mW
Voltage Max @ Diff Temperature Max
1.3V
Width
3.25mm
Temperature Difference Max
67°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015