Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-017-14-18-E-H1
Order Code3267516
Product RangeMPETH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.780 ($26.158) |
| 3+ | $21.700 ($23.870) |
| 10+ | $20.640 ($22.704) |
| 25+ | $18.870 ($20.757) |
| 100+ | $18.320 ($20.152) |
Price for:Each
Minimum: 1
Multiple: 1
$23.78 ($26.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-017-14-18-E-H1
Order Code3267516
Product RangeMPETH
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc6.8W
Current Max @ Diff Temperature Max5.1A
Voltage Max @ Diff Temperature Max2.2VDC
Length15mm
Width15mm
Depth3.65mm
Temperature Difference Max74°C
Product RangeMPETH
Internal Resistance0.35ohm
Lead WiresUL-Style 1213, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
5.1A
Length
15mm
Depth
3.65mm
Product Range
MPETH
Lead Wires
UL-Style 1213, Unstripped
Cooling Power Pc
6.8W
Voltage Max @ Diff Temperature Max
2.2VDC
Width
15mm
Temperature Difference Max
74°C
Internal Resistance
0.35ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01