Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-127-10-08-E
Order Code1639737
Product RangeMCHPE
Your Part Number
Technical Datasheet
16 total stock globally
10 more incoming. You can reserve stock now
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.410 ($108.251) |
| 5+ | $82.860 ($91.146) |
| 10+ | $71.570 ($78.727) |
| 20+ | $70.140 ($77.154) |
Price for:Each
Minimum: 1
Multiple: 1
$98.41 ($108.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-127-10-08-E
Order Code1639737
Product RangeMCHPE
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc55W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max15.7VDC
Length30mm
Width30mm
Depth3.1mm
Temperature Difference Max69°C
Product RangeMCHPE
Internal Resistance2.3ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCHPE-127-10-08-E is a Peltier cooler with thermoelectric module transducer function. High cooling capacity from a small surface and long lifetime in power cycling applications with change of current polarity. Operation temperature up to 90°C for long lifetime, up to 110°C for short periods. With operation current close to 0.5I maximum extremely high COP (coefficient of performance possible).
- Solid-state reliability
- High integrity nickel diffusion barriers on elements
- High strength for rugged environments
- Sealed & lapped for multi-module applications
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
30mm
Depth
3.1mm
Product Range
MCHPE
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
55W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
30mm
Temperature Difference Max
69°C
Internal Resistance
2.3ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCHPE-127-10-08-E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016692