Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $100.140 ($110.154) |
| 3+ | $86.060 ($94.666) |
| 10+ | $75.830 ($83.413) |
| 25+ | $74.300 ($81.730) |
Price for:Each
Minimum: 1
Multiple: 1
$100.14 ($110.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008851
Order Code3912314
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc400mW
Current Max @ Diff Temperature Max1.4A
Voltage Max @ Diff Temperature Max0.8V
Length4mm
Width3.2mm
Depth3.8mm
Temperature Difference Max89°C
Product Range-
Internal Resistance-
Lead WiresUL-Style 1569, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
1.4A
Length
4mm
Depth
3.8mm
Product Range
-
Lead Wires
UL-Style 1569, PVC Insulated
Cooling Power Pc
400mW
Voltage Max @ Diff Temperature Max
0.8V
Width
3.2mm
Temperature Difference Max
89°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015