Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-071-05-08-E-C2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4568377
Your Part Number
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.420 ($42.262) |
| 3+ | $33.720 ($37.092) |
| 10+ | $31.760 ($34.936) |
| 25+ | $28.750 ($31.625) |
| 100+ | $28.020 ($30.822) |
Price for:Each
Minimum: 1
Multiple: 1
$38.42 ($42.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-071-05-08-E-C2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4568377
Technical Datasheet
No. of Stages-
Cooling Power Pc4.26W
Current Max @ Diff Temperature Max850mA
Voltage Max @ Diff Temperature Max8.9V
Length10mm
Width10mm
Depth2.25mm
Temperature Difference Max68°C
Product Range-
Internal Resistance-
Lead WiresRed & Black
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-ADV-071-05-08-E-C2 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Temperature difference is 68°C at 300K
- Maximum voltage is 8.9V
- Maximum current is 0.85A
- 4.26W cooling power
- Flatness/parallelism is 0.03 / 0.03mm
- Maximum mounting pressure is 1.5MPa
- UL rated wire to 105°C
- Dimension is 10mm length x 2.25mm depth x 10mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
850mA
Length
10mm
Depth
2.25mm
Product Range
-
Lead Wires
Red & Black
Cooling Power Pc
4.26W
Voltage Max @ Diff Temperature Max
8.9V
Width
10mm
Temperature Difference Max
68°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012