Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-063-15-13-E-C2Copy
Manufacturer Standard Lead Time12 weeks
Order Code4568383
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.380 ($30.118) |
| 3+ | $24.070 ($26.477) |
| 10+ | $22.810 ($25.091) |
| 25+ | $20.880 ($22.968) |
| 100+ | $20.350 ($22.385) |
Price for:Each
Minimum: 1
Multiple: 1
$27.38 ($30.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-063-15-13-E-C2Copy
Manufacturer Standard Lead Time12 weeks
Order Code4568383
Technical Datasheet
No. of Stages-
Cooling Power Pc39.8W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max7.8V
Length40mm
Width20mm
Depth3.4mm
Temperature Difference Max67°C
Product Range-
Internal Resistance-
Lead WiresRed & Black
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-ADV-063-15-13-E-C2 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Temperature difference is 67°C at 300K
- Maximum voltage is 7.8V
- Maximum current is 8.5A
- 39.8W cooling power
- Flatness/parallelism is 0.08 / 0.08mm
- Maximum mounting pressure is 1.5MPa
- UL rated wire to 105°C
- Dimension is 40mm length x 3.4mm depth x 20mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
8.5A
Length
40mm
Depth
3.4mm
Product Range
-
Lead Wires
Red & Black
Cooling Power Pc
39.8W
Voltage Max @ Diff Temperature Max
7.8V
Width
20mm
Temperature Difference Max
67°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013