Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADV-127-135200-S
Order Code3267542
Product RangeMPADV
Your Part Number
Technical Datasheet
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.960 ($41.756) |
| 3+ | $32.530 ($35.783) |
| 10+ | $29.970 ($32.967) |
| 25+ | $25.890 ($28.479) |
| 100+ | $25.370 ($27.907) |
Price for:Each
Minimum: 1
Multiple: 1
$37.96 ($41.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADV-127-135200-S
Order Code3267542
Product RangeMPADV
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc34.2W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth4.2mm
Temperature Difference Max65°C
Product RangeMPADV
Internal Resistance-
Lead Wires350mm, 20 AWG, PTFE Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MPADV-127-135200-S is an advanced thermoelectric cooler that excels in achieving rapid temperature transitions, making it perfect for healthcare and other applications that demand swift temperature changes. This high-performance module is specifically engineered to minimize the strain on its thermoelectric components during operation, ensuring optimal functionality.
- Imax: 4A
- Vmax: 15.4V DC
- Pc max: 34.2W
- ΔTmax: 65°C
- Sealed: Silicone
- Max Hot Side Temp.: 80°C
- Min Hot Side Temp.: -40°C
Applications
Cooling, Heating and Ventilation, Domestic, Electronics, Food & Drink, Indoor Air, Laboratory
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4A
Length
40mm
Depth
4.2mm
Product Range
MPADV
Lead Wires
350mm, 20 AWG, PTFE Insulated
Cooling Power Pc
34.2W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
65°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05