Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-127-11-17-E-C2Copy
Manufacturer Standard Lead Time12 weeks
Order Code4568372
Your Part Number
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.550 ($30.305) |
| 3+ | $24.220 ($26.642) |
| 10+ | $22.940 ($25.234) |
| 25+ | $21.000 ($23.100) |
| 100+ | $20.460 ($22.506) |
Price for:Each
Minimum: 1
Multiple: 1
$27.55 ($30.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-127-11-17-E-C2Copy
Manufacturer Standard Lead Time12 weeks
Order Code4568372
Technical Datasheet
No. of Stages-
Cooling Power Pc31.9W
Current Max @ Diff Temperature Max3.2A
Voltage Max @ Diff Temperature Max15.4V
Length30mm
Width30mm
Depth3.6mm
Temperature Difference Max67°C
Product Range-
Internal Resistance-
Lead WiresRed & Black
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-ADV-127-11-17-E-C2 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Temperature difference is 67°C at 300K
- Maximum voltage is 15.4V
- Maximum current is 3.2A
- 31.9W cooling power
- Flatness/parallelism is 0.08 / 0.08mm
- Maximum mounting pressure is 1.5MPa
- UL rated wire to 105°C
- Dimension is 30mm length x 3.6mm depth x 30mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
3.2A
Length
30mm
Depth
3.6mm
Product Range
-
Lead Wires
Red & Black
Cooling Power Pc
31.9W
Voltage Max @ Diff Temperature Max
15.4V
Width
30mm
Temperature Difference Max
67°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027