Print Page
AP2-162-1420-1118
Thermoelectric Peltier Cooler Module, Double Stage, 29.3 W, 7.8 A, 16 VDC, 40mm x 40mm x 7.6mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-162-1420-1118
Order Code2519563
Product RangeAP2 Series
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $146.120 ($160.732) |
| 5+ | $138.100 ($151.910) |
| 10+ | $134.110 ($147.521) |
Price for:Each
Minimum: 1
Multiple: 1
$146.12 ($160.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-162-1420-1118
Order Code2519563
Product RangeAP2 Series
Technical Datasheet
No. of Stages2 Stage
Cooling Power Pc29.3W
Current Max @ Diff Temperature Max7.8A
Voltage Max @ Diff Temperature Max16VDC
Length40mm
Width40mm
Depth7.6mm
Temperature Difference Max95°C
Product RangeAP2 Series
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
AP2-162-1420-1118 is a 2-stage, Peltier cooler module.
- Maximum mounting pressure of 1.5MPa
- UL-style 1569, 105°C (unstripped) wires
- Silicone sealed
- Maximum hot side temperature Th = 90°C for best long term performance
Technical Specifications
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
7.8A
Length
40mm
Depth
7.6mm
Product Range
AP2 Series
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
29.3W
Voltage Max @ Diff Temperature Max
16VDC
Width
40mm
Temperature Difference Max
95°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045