Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE-127-10-25Copy
Manufacturer Standard Lead Time12 weeks
Order Code1639752
Product RangeMCPE
Your Part Number
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.500 ($92.950) |
Price for:Each
Minimum: 1
Multiple: 1
$84.50 ($92.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE-127-10-25Copy
Manufacturer Standard Lead Time12 weeks
Order Code1639752
Product RangeMCPE
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc19.6W
Current Max @ Diff Temperature Max2A
Voltage Max @ Diff Temperature Max15.7VDC
Length30mm
Width30mm
Depth4.8mm
Temperature Difference Max75°C
Product RangeMCPE
Internal Resistance6.9ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PE series, max operating temperature for short term 110℃, recommended max 90℃ for long lifetime
- Good reliability in ON-OFF power cycling mode
- Recommended operating current 0.7 Imax for long life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2A
Length
30mm
Depth
4.8mm
Product Range
MCPE
Lead Wires
UL-Style 1569, Unstripped
Cooling Power Pc
19.6W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
30mm
Temperature Difference Max
75°C
Internal Resistance
6.9ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0248