Print Page
Image is for illustrative purposes only. Please refer to product description.

19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.950 ($28.545) |
| 3+ | $23.690 ($26.059) |
| 10+ | $22.530 ($24.783) |
| 25+ | $20.590 ($22.649) |
| 100+ | $20.000 ($22.000) |
Price for:Each
Minimum: 1
Multiple: 1
$25.95 ($28.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-071-10-14-E-C2
Order Code4568373
Technical Datasheet
No. of Stages-
Cooling Power Pc17.2W
Current Max @ Diff Temperature Max3.4A
Voltage Max @ Diff Temperature Max8.8V
Length20mm
Width20mm
Depth3.3mm
Temperature Difference Max70°C
Product Range-
Internal Resistance-
Lead WiresRed & Black
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-ADV-071-10-14-E-C2 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Temperature difference is 70°C at 300K
- Maximum voltage is 8.8V
- Maximum current is 3.4A
- 17.2W cooling power
- Flatness/parallelism is 0.05 / 0.05mm
- Maximum mounting pressure is 1.5MPa
- UL rated wire to 105°C
- Dimension is 20mm length x 3.3mm depth x 20mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
3.4A
Length
20mm
Depth
3.3mm
Product Range
-
Lead Wires
Red & Black
Cooling Power Pc
17.2W
Voltage Max @ Diff Temperature Max
8.8V
Width
20mm
Temperature Difference Max
70°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012