Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-199-14-09-S-F4Copy
Manufacturer Standard Lead Time11 weeks
Order Code4568390
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $101.190 ($111.309) |
| 3+ | $86.960 ($95.656) |
| 10+ | $76.630 ($84.293) |
| 25+ | $75.100 ($82.610) |
Price for:Each
Minimum: 1
Multiple: 1
$101.19 ($111.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-199-14-09-S-F4Copy
Manufacturer Standard Lead Time11 weeks
Order Code4568390
Technical Datasheet
No. of Stages-
Cooling Power Pc163W
Current Max @ Diff Temperature Max10.5A
Voltage Max @ Diff Temperature Max24.1V
Length40mm
Width40mm
Depth3.3mm
Temperature Difference Max75°C
Product Range-
Internal Resistance1.83ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-APC-199-14-09-S-F4 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Hot side temperature is 27°C
- Temperature difference is 68°C
- Maximum voltage is 24.1V
- Maximum current is 10.5A
- Cooling power is 148W
- AC resistance is 1.83 ±10%ohm
- 0.05 / 0.05mm flatness/parallelism
- UL rated wire to 105°C / AWG 22
- 40mm length, 3.3mm depth, 40mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
10.5A
Length
40mm
Depth
3.3mm
Product Range
-
Lead Wires
20 AWG Red & Black
Cooling Power Pc
163W
Voltage Max @ Diff Temperature Max
24.1V
Width
40mm
Temperature Difference Max
75°C
Internal Resistance
1.83ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032