Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP60240Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814121
Product RangeCP60 Series
Your Part Number
240 total stock globally
Need more?
240 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.590 ($27.049) |
| 5+ | $21.220 ($23.342) |
| 10+ | $20.790 ($22.869) |
| 20+ | $20.520 ($22.572) |
| 50+ | $20.250 ($22.275) |
Price for:Each
Minimum: 1
Multiple: 1
$24.59 ($27.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP60240Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814121
Product RangeCP60 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc13W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max3.8VDC
Length20mm
Width20mm
Depth4mm
Temperature Difference Max68°C
Product RangeCP60 Series
Internal Resistance0.53ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (25-Jun-2025)
Product Overview
CP60240 is a CP60 series Peltier module.
- Solid state device, precise temperature control, quiet operation
- 3.8V DC maximum input voltage
- 6.0A maximum input current
- 0.53ohm±10% typical internal resistance
- 13W maximum output power at Th=27°C
- 20 ±0.3mm length
- 20 ±0.3mm width
- 4.0 ±0.1mm thickness
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
13W
Voltage Max @ Diff Temperature Max
3.8VDC
Width
20mm
Temperature Difference Max
68°C
Internal Resistance
0.53ohm
SVHC
No SVHC (25-Jun-2025)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
20mm
Depth
4mm
Product Range
CP60 Series
Lead Wires
20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075