Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE-241-14-15
Order Code1639755
Product RangeMCPE
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $166.630 ($183.293) |
| 3+ | $132.560 ($145.816) |
| 10+ | $129.900 ($142.890) |
Price for:Each
Minimum: 1
Multiple: 1
$166.63 ($183.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE-241-14-15
Order Code1639755
Product RangeMCPE
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc112.7W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max29.8VDC
Length55mm
Width55mm
Depth3.9mm
Temperature Difference Max74°C
Product RangeMCPE
Internal Resistance4.27ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PE series, max operating temperature for short term 110℃, recommended max 90℃ for long lifetime
- Good reliability in ON-OFF power cycling mode
- Recommended operating current 0.7 Imax for long life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
55mm
Depth
3.9mm
Product Range
MCPE
Lead Wires
UL-Style 1569, Unstripped
Cooling Power Pc
112.7W
Voltage Max @ Diff Temperature Max
29.8VDC
Width
55mm
Temperature Difference Max
74°C
Internal Resistance
4.27ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCPE-241-14-15
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0467