0
0 Items$0.00

Thermoelectric Modules & Assemblies :

196 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
3018640

RoHS

Each
100+ $36.710($40.38)
250+ $34.430($37.87)
-
1 Stage
21.4W
2.5A
15.4VDC
30mm
30mm
4mm
67°C
TEC Series
5.38ohm
150mm, 24 AWG, PVC Insulated
1639740

RoHS

Each
1+ $97.860($107.65)
-
1 Stage
150W
15.4A
15.7VDC
40mm
40mm
3.8mm
68°C
MCHPE
0.85ohm
100mm, UL-Style 1569, Unstripped
4308236

RoHS

Each
1+ $6.930($7.62)
-
1 Stage
-
3A
15.5V
40mm
40mm
4.5mm
-
-
3.6ohm
100mm to 200mm Red & Black
4568379

RoHS

Each
1+ $29.350($32.28)
3+ $25.820($28.40)
10+ $24.440($26.88)
25+ $22.380($24.62)
100+ $21.810($23.99)
-
-
15.4W
5.5A
4.3V
30mm
15mm
3.7mm
70°C
-
-
Red & Black
4566522

RoHS

Each
1+ $355.570($391.13)
-
-
59.3W
3.95A
30V
122mm
230mm
150.7mm
-
-
-
-
4566519

RoHS

Each
1+ $992.120($1,091.33)
-
-
250W
7.5A
52.8V
-
400mm
183.5mm
-
-
-
-
163972702

RoHS

Each
1+ $37.890($41.68)
-
-
-
-
-
-
-
-
-
-
-
-
3912253

RoHS

Each
1+ $251.340($276.47)
-
1 Stage
44W
3.6A
15V
120mm
100mm
74mm
-
-
-
-
1156599

RoHS

Each
1+ $108.380($119.22)
5+ $100.800($110.88)
10+ $99.190($109.11)
-
1 Stage
5.2W
1.8A
4.4VDC
8.79mm
10.97mm
2.16mm
64°C
NL1025T Series
2.1ohm
50.8mm, 28 AWG, Uninsulated
1156588

RoHS

Each
1+ $56.530($62.18)
5+ $52.580($57.84)
10+ $51.740($56.91)
20+ $47.630($52.39)
-
1 Stage
30W
5.6A
8.2VDC
29.9mm
29.9mm
3.91mm
66°C
RC6-6 Series
1.2ohm
101mm, 20 AWG, PTFE Insulated
1156591

RoHS

Each
1+ $44.080($48.49)
5+ $41.000($45.10)
10+ $40.340($44.37)
20+ $37.140($40.85)
-
1 Stage
6W
2.5A
3.6VDC
16mm
16mm
3.94mm
65°C
RC3-2.5 Series
1.2ohm
101mm, 20 AWG, PTFE Insulated
1156593

RoHS

Each
1+ $47.910($52.70)
5+ $44.560($49.02)
10+ $43.840($48.22)
20+ $40.360($44.40)
-
1 Stage
17W
7.4A
3.6VDC
-
-
-
65°C
RC3-8 Series
0.4ohm
101mm, 20 AWG, PTFE Insulated
1156590

RoHS

Each
1+ $74.100($81.51)
5+ $68.920($75.81)
10+ $67.820($74.60)
20+ $62.430($68.67)
-
1 Stage
71W
7.4A
14.7VDC
-
-
-
66°C
RC12-8 Series
1.6ohm
101mm, 20 AWG, PTFE Insulated
1156592

RoHS

Each
1+ $42.560($46.82)
5+ $39.590($43.55)
10+ $38.960($42.86)
20+ $35.860($39.45)
-
1 Stage
9W
3.7A
3.6VDC
16mm
16mm
3.33mm
65°C
RC3-4 Series
0.8ohm
101mm, 20 AWG, PTFE Insulated
1156596

RoHS

Each
1+ $66.490($73.14)
5+ $61.840($68.02)
10+ $60.850($66.94)
20+ $56.020($61.62)
-
1 Stage
23W
2.5A
14.7VDC
30mm
30mm
3.93mm
66°C
RC12-2.5 Series
4.9ohm
101.6mm, 20 AWG, PTFE Insulated
1156598

RoHS

Each
1+ $55.140($60.65)
5+ $51.280($56.41)
10+ $50.460($55.51)
20+ $46.460($51.11)
-
1 Stage
36W
3.7A
14.7VDC
29.97mm
29.97mm
3.33mm
66°C
RC12-4 Series
3.2ohm
101.6mm, 20 AWG, PTFE Insulated
1156595

RoHS

Each
1+ $69.590($76.55)
5+ $64.720($71.19)
10+ $63.690($70.06)
20+ $58.630($64.49)
-
1 Stage
39W
7.4A
8.2VDC
29.97mm
29.97mm
3.53mm
65°C
RC6-8 Series
0.9ohm
101.6mm, 20 AWG, PTFE Insulated
1156594

RoHS

Each
1+ $48.050($52.86)
5+ $44.690($49.16)
10+ $43.980($48.38)
20+ $40.480($44.53)
-
1 Stage
20W
3.7A
8.2VDC
23.5mm
23.5mm
3.33mm
65°C
RC6-4 Series
1.8ohm
102mm, 20 AWG, PTFE Insulated
1156589

RoHS

Each
1+ $62.030($68.23)
5+ $57.690($63.46)
10+ $56.770($62.45)
20+ $52.260($57.49)
-
1 Stage
54W
5.6A
14.7VDC
40.1mm
40.1mm
3.91mm
66°C
RC12-6 Series
2.2ohm
101.6mm, 20 AWG, PTFE Insulated
4814121

RoHS

Each
1+ $24.590($27.05)
5+ $21.220($23.34)
10+ $20.790($22.87)
20+ $20.520($22.57)
50+ $20.250($22.28)
Thermoelectric Cooler
1 Stage
13W
6A
3.8VDC
20mm
20mm
4mm
68°C
CP60 Series
0.53ohm
20 AWG Red & Black
4892377

RoHS

Each
1+ $100.340($110.37)
5+ $94.280($103.71)
10+ $93.620($102.98)
Thermoelectric Cooler
1 Stage
229W
15.1A
24.6V
40mm
40mm
3.1mm
68°C
arcTEC Series
1.25ohm
100mm 18 AWG Red & Black
176-196 of 196 items
of 8 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account