Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoSP1500ST-0.008-02-1012Copy
Order Code5109563
Product RangeSil-Pad 1500ST Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $204.360 ($224.796) |
| 5+ | $187.910 ($206.701) |
| 10+ | $167.480 ($184.228) |
Price for:Each
Minimum: 1
Multiple: 1
$204.36 ($224.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSP1500ST-0.008-02-1012Copy
Order Code5109563
Product RangeSil-Pad 1500ST Series
Technical Datasheet
Thermal Conductivity-
Conductive MaterialSilicone, Fibreglass
Thickness0.203mm
Thermal Impedance-
Dielectric Strength-
External Length-
External Width-
Product RangeSil-Pad 1500ST Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SP1500ST-0.008-02-1012 is a Sil-Pad 1500ST fiberglass reinforced thermal interface material that is naturally tacky on both sides. Sil-Pad 1500ST exhibits superior thermal performance when compared to the competitors’ thermal interface materials. Sil-Pad 1500ST is supplied in sheet form or roll form for exceptional auto-dispensing and auto-placement in high volume assemblies. Sil-Pad 1500ST is intended for placement between an electronic power device and its heat sink.
- Thermal impedance of 0.23°C-in2 /W (@50 psi)
- Naturally tacky on both sides
- Pad is repositionable
- Excellent thermal performance
- Auto-placement and dispensable
- 0.008" standard thickness
- 10" x 12" sheets
Technical Specifications
Thermal Conductivity
-
Thickness
0.203mm
Dielectric Strength
-
External Width
-
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone, Fibreglass
Thermal Impedance
-
External Length
-
Product Range
Sil-Pad 1500ST Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate