Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.990 ($12.089) |
| 5+ | $10.750 ($11.825) |
| 10+ | $10.510 ($11.561) |
| 20+ | $9.680 ($10.648) |
| 50+ | $8.840 ($9.724) |
Product Information
Product Overview
GraphiteTIM(Compressible Type) is a graphite sheet that is dedicated for use as a thermal interface material. The GraphiteTIM(Compressible Type) has very high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage, and distortion of targets/substrates. Excellent heat resistance and reliability of the GraphiteTIM help obtaining longer service life and higher performance of various components, such as power modules. The GraphiteTIM(Compressible Type) is cost-saving, because it mayallow you to reduce your existing processes. Unlike grease, there is nonecessity for printing process, since it is a sheet-type product.There are no problems that are found in grease and phase change materials in the GraphiteTIM, which makes it excellent TIM.
- Thermal resistance: 0.2K∙cm<sup>2</sup>/W (600 kPa)
- To draw a good thermal resistance from sheet, pressure the GraphiteTIM
- A close adherence would make the product fit into the uneven part and enhance the performance
- Thermal Conductivity: X-Y direction 400W/mK, Z direction (28W/mK)
- Compressibility: % (600k Pa)
- High and long term reliability: operating temperature range –55°C to 400°C
Technical Specifications
400W/m.K
200µm
-
51mm
No SVHC (25-Jun-2025)
Graphite Sheet
-
86mm
EYGS
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate