40 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $89.960 ($98.956) |
| 5+ | $84.780 ($93.258) |
| 10+ | $75.100 ($82.610) |
| 20+ | $71.990 ($79.189) |
Product Information
Product Overview
The Q3AC 300MMX300MM SHEET is a 0.005 x 12 x 12-inch glass-reinforced grease replacement thermal interface Q-Pad 3 Material which eliminates problems associated with thermal grease such as contamination of electronic assemblies and reflow solder baths. Q-Pad 3 may be installed prior to soldering and cleaning without worry. When cexposed to modest heat and pressure, the elastomer conforms to surface textures thereby creating an air-free interface between heat-generating components and heat sinks. Fibreglass reinforcement enables Q-Pad 3 to withstand processing stresses without losing physical integrity. It also provides ease of handling during application.
- UL94V-0 Flammability rating
- Eliminates processing constraints typically associated with grease
- Conforms to surface textures
- Easy to handle
- May be installed prior to soldering and cleaning without worry
Applications
Safety, Industrial
Technical Specifications
Polymer Elastomer, Graphite Loaded
-
10ohm-m
-
No SVHC (25-Jun-2025)
2W/m.K
0.127mm
0.65°C/W
SIL PAD TSP Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate