Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoMSFP200-1.0
Order Code2289529
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.290 ($5.819) |
| 5+ | $4.890 ($5.379) |
| 10+ | $4.690 ($5.159) |
| 20+ | $4.620 ($5.082) |
| 50+ | $4.540 ($4.994) |
Price for:Each
Minimum: 1
Multiple: 1
$5.29 ($5.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoMSFP200-1.0
Order Code2289529
Technical Datasheet
Insulator Body Material-
Thermal Conductivity2W/m.K
Breakdown Voltage Vbr7kV
Thickness1mm
Volume Resistivity100000000000ohm-cm
Thermal Impedance-
Dielectric Strength14kV/mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MSFP200-1.0 is a silicone free Thermal Pad has good thermal conductivity and compressibility characteristics. It is also has good aging resistance. It can be used in areas which are sensitive to silicone such as LED and where HDD is present.
- UL94V-0 Flammability rating
- Available in brown colour
- 2.12g/cm³ Density
- -40 to + 130°C Maximum temperature range
- <gt/>10¹¹ Ohm-cm volume resistance
- 250x225mm Sheet size
Applications
Thermal Management, Medical, Automotive, LED Lighting, Aerospace, Defence, Military
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
7kV
Volume Resistivity
100000000000ohm-cm
Dielectric Strength
14kV/mm
SVHC
No SVHC (27-Jun-2024)
Thermal Conductivity
2W/m.K
Thickness
1mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178