Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70.410 ($77.451) |
| 15+ | $70.170 ($77.187) |
| 75+ | $69.530 ($76.483) |
Product Information
Product Overview
847-25ML is a 847 series carbon conductive assembly paste. It is a silicone-free conductive paste that improves electrical connections between non-moving parts. It will not separate, bleed, or migrate. This electrically conductive paste reduces contact resistance, repels moisture, inhibits corrosion, and prevents static buildup. Use 847 when the user needs an electrical contact with environmental protection. It is excellent for use on ground connections, battery terminals, bus bars, single-pole jacks, slide connectors, HVAC connections, speaker posts, and fluorescent light pins.
- Improves electrical connections between irregular, pitted or corroded surfaces
- Ensures electrical contact between loose or vibrating parts
- Prevents arcing, pitting, hotspots and welds, inhibits corrosion
- Fills gaps and can be used on vertical surfaces
- Black colour
- Carbon, graphite filler
- 1.1g/mL (ASTM D1475) density
- Service temperature range from -70 to 165°C
- 25ml volume
- Jar dispensing method
Notes
Store between 0 and 27°C in a dry area, away from sunlight.
Technical Specifications
Paste
25ml
847 Series
Jar
26.8g
No SVHC (25-Jun-2025)
Alternatives for 847-25ML
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate