Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-39-71
Order Code3014581
Product RangeTEC Series
Your Part Number
38 total stock globally
Need more?
38 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.400 ($37.840) |
| 5+ | $32.190 ($35.409) |
| 10+ | $31.280 ($34.408) |
| 25+ | $30.150 ($33.165) |
| 50+ | $29.310 ($32.241) |
| 100+ | $28.510 ($31.361) |
Price for:Each
Minimum: 1
Multiple: 1
$34.40 ($37.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-39-71
Order Code3014581
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc18.7W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max8.6V
Length30mm
Width30mm
Depth3.9mm
Temperature Difference Max68°C
Internal Resistance1.86ohm
Lead Wires150mm, 20 AWG, PVC Insulated
Product RangeTEC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4A
Length
30mm
Depth
3.9mm
Internal Resistance
1.86ohm
Product Range
TEC Series
Cooling Power Pc
18.7W
Voltage Max @ Diff Temperature Max
8.6V
Width
30mm
Temperature Difference Max
68°C
Lead Wires
150mm, 20 AWG, PVC Insulated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082