Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoPG1W-12-60-L3BNCopy
Manufacturer Standard Lead Time14 weeks
Order Code2432916
Your Part Number
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.680 ($70.048) |
| 5+ | $61.900 ($68.090) |
| 10+ | $59.940 ($65.934) |
| 25+ | $58.900 ($64.790) |
| 50+ | $57.200 ($62.920) |
Price for:Each
Minimum: 1
Multiple: 1
$63.68 ($70.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoPG1W-12-60-L3BNCopy
Manufacturer Standard Lead Time14 weeks
Order Code2432916
Technical Datasheet
Thermal Resistance0.94°C/W
External Height - Metric60.25mm
External Width - Metric70mm
External Length - Metric84mm
Flow Rate Max-
Noise Rating7dBA
Heat Sink MountingScrew
Heat Sink Material-
External Height - Imperial2.372"
External Width - Imperial2.76"
External Length - Imperial3.31"
Product Range-
Product Overview
The PG1W-12-60-L3BN is a 84mm force-cooled Heat Sink with black anodize finish, screw mounting, 0.94°C/W thermal resistance. This heat sink features 100% end of line testing, low noise custom acoustic isolation ring, high efficiency motor design, electrical input requires less than 0.18W, isolation ring thermal protection.
- 87500hours Life Span
- Up to 40°C Ambient temperature range
Applications
HVAC
Technical Specifications
Thermal Resistance
0.94°C/W
External Width - Metric
70mm
Flow Rate Max
-
Heat Sink Mounting
Screw
External Height - Imperial
2.372"
External Length - Imperial
3.31"
External Height - Metric
60.25mm
External Length - Metric
84mm
Noise Rating
7dBA
Heat Sink Material
-
External Width - Imperial
2.76"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28