Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3237-C
Order Code4163463
Product RangeMP Filter Mats
Your Part Number
Technical Datasheet
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.780 ($5.258) |
| 5+ | $4.680 ($5.148) |
| 10+ | $4.610 ($5.071) |
| 20+ | $4.490 ($4.939) |
Price for:Each
Minimum: 1
Multiple: 1
$4.78 ($5.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3237-C
Order Code4163463
Product RangeMP Filter Mats
Technical Datasheet
Fan Frame Size116.5mm
Filter MaterialCotton
Product RangeMP Filter Mats
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP3237-C is an IP54-certified cotton filter mat for fan filters of frame size 116.5mm including MULTICOMP PRO MP3237.024, MP3237.115, MP3237.230, MP3237.300 models. Being IP54 protected offers high protection against dust and water droplets, supplying purified air to cleanrooms, laboratories, medical facilities or microenvironments by removing harmful airborne particles from recirculating air. It is used for effective protection of enclosure components from dirt, dust and water.
- Frame size of 116.5mm
- Suitable for MULTICOMP PRO Fan series
- Cotton filter mat material
- IP54 effective protection against dust/water
Applications
Industrial, Air Quality, Medical, HVAC
Contents
x1 Filter mat, Cotton, 116.5 mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
Fan Frame Size
116.5mm
Product Range
MP Filter Mats
Filter Material
Cotton
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268