Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1232-SPOT
Order Code4035253
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $111.900 ($123.090) |
| 5+ | $99.180 ($109.098) |
| 10+ | $87.140 ($95.854) |
Price for:Each
Minimum: 1
Multiple: 1
$111.90 ($123.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1232-SPOT
Order Code4035253
Technical Datasheet
Flow Rate - Imperial65CFM
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Spot cooler
- Voltage rating of 120VAC (60Hz), input power is 19W
- Airflow is 120cfm
- Noise level is 47dB
- Maximum static pressure is 0.43inch H2O
- DC nominal current is 0.6A
- Maximum rated speed 3750RPM
- Dual ball bearing, PBT, UL94V-O plastic frame/impeller
- Brushless DC, auto restart, polarity protected/thermal control motor
- Operating temperature range from -10 to 70°C
Contents
Spot cooler, 120mm x 32mm thermally controlled fan, (1) fan guard installed, power adapter with 6foot cord.
Technical Specifications
Flow Rate - Imperial
65CFM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.844