Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoCN1003Copy
Manufacturer Standard Lead Time15 weeks
Order Code2127998
Your Part Number
27 total stock globally
33 more incoming. You can reserve stock now
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.060 ($62.766) |
| 5+ | $55.920 ($61.512) |
| 10+ | $54.780 ($60.258) |
| 25+ | $53.640 ($59.004) |
| 50+ | $52.500 ($57.750) |
Price for:Each
Minimum: 1
Multiple: 1
$57.06 ($62.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoCN1003Copy
Manufacturer Standard Lead Time15 weeks
Order Code2127998
Technical Datasheet
Accessory TypeEC Fan Speed Controller
For Use Withebm-papst ECi fans
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
CN1003 controller is designed for use with the full range of ebm-papst ECi (Electronically Commutated with integrated electronics) fans, it ispowered via the DC output from by the fan and provides a 0-10V signal to enable infinitely variable speed control. The controller also enables speed measurement of the fan using a multimeter with a frequency measuring facility (where a tacho output is provided from the fan).
- Input voltage: 10 VDC (supplied from fan)
- Maximum ambient temperature: 50°C
- Mounting hole diameter: 10mm
- Output voltage rang: 0-10 VDC
Applications
Industrial, Motor Drive & Control
Technical Specifications
Accessory Type
EC Fan Speed Controller
Product Range
-
For Use With
ebm-papst ECi fans
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for CN1003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494