Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoCPCXX2040SC-F
Order Code2818468
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $135.320 ($148.852) |
| 5+ | $127.920 ($140.712) |
| 10+ | $119.870 ($131.857) |
| 25+ | $117.480 ($129.228) |
| 50+ | $115.080 ($126.588) |
Price for:Each
Minimum: 1
Multiple: 1
$135.32 ($148.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoCPCXX2040SC-F
Order Code2818468
Technical Datasheet
Accessory TypeDCP Temperature Controller
For Use Withebm-papst 4-wire PWM controlled DC Fans
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The CPCXX2040SC-F from EBM-Papst is a DCP fan controller. The DCP fan controllers offer optimised power consumption by providing temperature sensitive speed control for EBM-Papst 4-wire PWM controlled compact fans.
- Solution for nominal voltages of 12, 24 and 48VDC
- Choice of pre-set temperature profiles
- Controls fans from 15 - 100% speed
- Offers a set of functions such as over-temperature, fan and sensor failure
- Small system footprint
- Supplied with 2m temperature sensor lead
- No additional power supply required
- Rugged overmoulded finish
- Dimension is 45mm x 56.5mm x 8mm(W x H xD)
Technical Specifications
Accessory Type
DCP Temperature Controller
Product Range
-
For Use With
ebm-papst 4-wire PWM controlled DC Fans
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023