Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0605H701Copy
Manufacturer Standard Lead Time35 weeks
Order Code4720924
Product RangeSan Ace 60 9P Series
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.290 ($24.519) |
| 5+ | $20.690 ($22.759) |
| 10+ | $19.080 ($20.988) |
| 20+ | $17.860 ($19.646) |
| 50+ | $17.600 ($19.360) |
Price for:Each
Minimum: 1
Multiple: 1
$22.29 ($24.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0605H701Copy
Manufacturer Standard Lead Time35 weeks
Order Code4720924
Product RangeSan Ace 60 9P Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing Type-
Air Flow - CFM14.1CFM
Noise Rating32dBA
Power Rating1.3W
Rated Speed4100rpm
Power Connection Type3 Lead Wires
Current Rating260mA
IP Rating-
Air Flow - m3/min0.4m³/min
Static Pressure38.2Pa
Product RangeSan Ace 60 9P Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
-
Noise Rating
32dBA
Rated Speed
4100rpm
Current Rating
260mA
Air Flow - m3/min
0.4m³/min
Product Range
San Ace 60 9P Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
14.1CFM
Power Rating
1.3W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
38.2Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06