Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002105Copy
Manufacturer Standard Lead Time20 weeks
Order Code2816684
Your Part Number
821 total stock globally
400 more incoming. You can reserve stock now
821 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.400 ($4.840) |
| 10+ | $4.130 ($4.543) |
Price for:Each
Minimum: 1
Multiple: 1
$4.40 ($4.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002105Copy
Manufacturer Standard Lead Time20 weeks
Order Code2816684
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeSleeve Bearing
Air Flow - CFM9.4CFM
Noise Rating35.03dBA
Power Rating1.08W
Rated Speed8200rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min0.27m³/min
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC002105 is a high-performance 40mm axial fan designed for efficient cooling in electronic devices. Operating at 12VDC, it delivers an airflow of 9.4CFM while maintaining a low noise level. Its compact size makes it ideal for applications requiring reliable heat dissipation in confined spaces.
- 12VDC operation ensures compatibility with various electronic systems
- Delivers 9.4CFM airflow for effective cooling performance
- Compact 40mm size fits in space-constrained applications
- Low noise operation enhances user comfort
- Durable construction ensures long-term reliability
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
35.03dBA
Rated Speed
8200rpm
Current Rating
120mA
Air Flow - m3/min
0.27m³/min
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
9.4CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC002105
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587