Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001608Copy
Manufacturer Standard Lead Time15 weeks
Order Code2759174
Your Part Number
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $42.360 ($46.596) |
| 250+ | $38.480 ($42.328) |
Price for:Each
Minimum: 100
Multiple: 100
$4,236.00 ($4,659.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001608Copy
Manufacturer Standard Lead Time15 weeks
Order Code2759174
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM21.3CFM
Noise Rating34.5dBA
Power Rating1.56W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP RatingIP68
Air Flow - m3/min0.61m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001608 from Multicomp is an IP68 rated dustproof and waterproof axial fan. It has dimension of 60mm x 60mm x 15mm and weight of 47g.
- Supply voltage is 12VDC
- 4500rpm speed and 21.3CFM airflow
- 2 ball bearing
- Static pressure is 0.18inch-H2O
- Noise is 34.5dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
34.5dBA
Rated Speed
4500rpm
Current Rating
130mA
Air Flow - m3/min
0.61m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
21.3CFM
Power Rating
1.56W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047