Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoEE92251B2-0000-A99Copy
Order Code1924840
Product RangeEE
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM45.032CFM
Noise Rating32dBA
Power Rating1.6W
Rated Speed2700rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating135mA
IP Rating-
Air Flow - m3/min1.275m³/min
Product RangeEE
SVHCNo SVHC (14-Jun-2023)
Alternatives for EE92251B2-0000-A99
3 Products Found
Product Overview
The EE92251B2-0000-A99 is a 12VDC Medium Speed Fan with 2-ball bearing and wire leaded power connection. This E-series fan comes with a E-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 3-curve.
- 2700RPM Speed rating
- 1.6W Rated power
- 0.13"-H₂O Static pressure
- Auto restart function
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
2700rpm
Current Rating
135mA
Air Flow - m3/min
1.275m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
45.032CFM
Power Rating
1.6W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
EE
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084822