Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9BMB12P2K01Copy
Manufacturer Standard Lead Time35 weeks
Order Code2292897
Product RangeSan Ace B97
Your Part Number
56 total stock globally
45 more incoming. You can reserve stock now
56 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54.300 ($59.730) |
| 5+ | $49.310 ($54.241) |
| 10+ | $44.310 ($48.741) |
| 20+ | $43.430 ($47.773) |
Price for:Each
Minimum: 1
Multiple: 1
$54.30 ($59.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9BMB12P2K01Copy
Manufacturer Standard Lead Time35 weeks
Order Code2292897
Product RangeSan Ace B97
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97.1mm
External Depth33mm
Air Flow - CFM56.8CFM
Air Flow - m3/min1.61m³/min
Noise Rating66dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating40.8W
Product RangeSan Ace B97
IP Rating-
SVHCLead (21-Jan-2025)
Product Overview
The 9BMB12P2K01 is a 12VDC 33mm thick Blower with PWM speed control and pulse sensors, ball bearing and wire leaded power connection. This San Ace B97-series 9BMB-type fan comes with plastic frame and impeller. UL1430, 24AWG +red and -black, yellow sensor lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 6850RPM Speed rating
- -20 to 70°C Operating temperature range
- 40.8W Rated power
- 5.14"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
1.61m³/min
Bearing Type
Ball Bearing
Power Rating
40.8W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
97.1mm
Air Flow - CFM
56.8CFM
Noise Rating
66dBA
Power Connection Type
4 Lead Wires
Product Range
San Ace B97
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 9BMB12P2K01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188241