Print Page
29 total stock globally
Need more?
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $312.700 ($343.970) |
| 5+ | $292.610 ($321.871) |
| 10+ | $272.510 ($299.761) |
| 25+ | $247.930 ($272.723) |
| 50+ | $245.600 ($270.160) |
Price for:Each
Minimum: 1
Multiple: 1
$312.70 ($343.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/56SCopy
Manufacturer Standard Lead Time23 weeks
Order Code9600884
Product RangeRG160
Technical Datasheet
Blower TypeRadial
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth56mm
Air Flow - CFM118.9CFM
Air Flow - m3/min3.37m³/min
Noise Rating66dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating50W
Product RangeRG160
IP RatingIP20
SVHCLead (14-Jun-2023)
Product Overview
The RG160-28/56S is a 230VAC Centrifugal Compact Fan with ball bearing and wire leaded power connection. Fibreglass-reinforced plastic impeller. Left direction of rotation looking at rotor, centrifugal air outlet via window in housing direction of air flow with 2 single strands 18AWG, backward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2750RPM Speed rating
- 47W Rated power
- -30 to 70°C Maximum ambient temperature range
- Protected from overload by a thermal switch
Applications
Electronics, Enclosures, Heating and Ventilation, Laminar Flow / Clean Room, RAC, Sorting Equipment, Telecom
Technical Specifications
Blower Type
Radial
Voltage Type
AC
External Depth
56mm
Air Flow - m3/min
3.37m³/min
Bearing Type
Ball Bearing
Power Rating
50W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
220mm
Air Flow - CFM
118.9CFM
Noise Rating
66dBA
Power Connection Type
2 Lead Wires
Product Range
RG160
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2