Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR3G250-RE07-07Copy
Manufacturer Standard Lead Time15 weeks
Order Code2455119
Product RangeRadiCal R3G250 Series
Your Part Number
19 total stock globally
3 more incoming. You can reserve stock now
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $876.740 ($964.414) |
| 5+ | $809.160 ($890.076) |
| 10+ | $741.570 ($815.727) |
| 25+ | $726.740 ($799.414) |
| 50+ | $711.910 ($783.101) |
Price for:Each
Minimum: 1
Multiple: 1
$876.74 ($964.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G250-RE07-07Copy
Manufacturer Standard Lead Time15 weeks
Order Code2455119
Product RangeRadiCal R3G250 Series
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size250mm
External Depth99mm
Air Flow - CFM842.2CFM
Air Flow - m3/min23.83m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires
Power Rating170W
Product RangeRadiCal R3G250 Series
IP RatingIP54
SVHCLead (14-Jun-2023)
Product Overview
RadiCal fans are one piece backward-curved impellers made of high-tech composite material. These centrifugals feature highly efficient GreenTech EC technology providing low-pressure solutions with backward-curved blades, used primarily as intake fans and do not require a scroll housing.
- Impeller sizes 133mm to 250mm
- Voltage range 200VAC to 240VAC, 50 / 60Hz
- Significantly reduce power requirements
- Aerodynamic shape reduces noise emissions
- Hybrid construction makes impellers highly corrosion-resistant
- IP54 protection
- Mechanical compatibility allows easy replacement of existing AC technology
- Open-collector tachometer signal output
- 100% speed controllable via analogue or digital interface
- Supplied with inlet ring
- EC control options available
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
99mm
Air Flow - m3/min
23.83m³/min
Bearing Type
Ball Bearing
Power Rating
170W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
250mm
Air Flow - CFM
842.2CFM
Noise Rating
-
Power Connection Type
7 Lead Wires
Product Range
RadiCal R3G250 Series
SVHC
Lead (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9