Print Page
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $243.820 ($268.202) |
| 5+ | $232.390 ($255.629) |
| 10+ | $220.950 ($243.045) |
| 25+ | $216.420 ($238.062) |
| 50+ | $211.880 ($233.068) |
Price for:Each
Minimum: 1
Multiple: 1
$243.82 ($268.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2S175-AB56-01Copy
Manufacturer Standard Lead Time13 weeks
Order Code9601236
Product RangeR2S
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size175mm
External Depth69mm
Air Flow - CFM259CFM
Air Flow - m3/min7.33m³/min
Noise Rating61dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating53W
Product RangeR2S
IP RatingIP20
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of centrifugal fans for use when airflow has to be deflected by 90° or higher pressures are encountered.
- Backward-curved impeller
- Low-noise operation
- High product quality
- Low noise level
- Moisture-proof design
- Long service life
- Supplied with inlet ring and capicitor
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
69mm
Air Flow - m3/min
7.33m³/min
Bearing Type
Ball Bearing
Power Rating
53W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
175mm
Air Flow - CFM
259CFM
Noise Rating
61dBA
Power Connection Type
3 Lead Wires
Product Range
R2S
SVHC
Lead (14-Jun-2023)
Alternatives for R2S175-AB56-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9